text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-18SE-L017

DEUTSCH 18 Position Circular Connector Plug Housing Free Hanging Coupling Nut

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HDP26-24-18SE-L017 - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-18
Color: Black
No of Positions: 18
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
216
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,814.00
USD
Quantity
Unit Price
200+
$14.07
Product Variant Information section