text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-31PE

DEUTSCH HDP20 Series 31 Position Black Circular Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
TE Connectivity HDP26-24-31PE - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 24-31
Color: Black
No of Positions: 31
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,837
USA:
1,837
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
2
$11.50
5
$11.41
20
$11.27
50
$11.18
125+
$11.02
Product Variant Information section