text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-33SN

DEUTSCH HDP20 Series 33 Position Black Circular Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HDP26-24-33SN - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-33
Color: Black
No of Positions: 33
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$2,566.00
USD
Quantity
Unit Price
200+
$12.83
Product Variant Information section