text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-24-9SN

DEUTSCH HDP Series 9 Position 26-24 Size Black Plug Housing Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HDP26-24-9SN - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-9
Color: Black
No of Positions: 9
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$523.20
USD
Quantity
Unit Price
40
$13.08
80
$13.00
120
$12.95
160+
$12.89
Product Variant Information section