text.skipToContent text.skipToNavigation

Manufacturer Part #

MP-6212-39S-C

MP Series 39 Socket Postion Flange Panel Mount Solder Cup Receptacle w/Dust Cap

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 39
Mating Type: Bayonet
Termination: Male/Pin Solder
IP Rating: IP67
Operating Temp Range: -55°C to +125°C
Mounting Method: Flange Mount
Pricing Section
Stock:
5
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
29
Factory Lead Time:
5-10 Days
Total
$89.11
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$89.11
3
$82.58
5
$79.70
15
$73.86
25+
$71.29
Product Variant Information section