text.skipToContent text.skipToNavigation

Manufacturer Part #

5787190-8

80 Position 2.54 mm Pitch Right Angle Receptacle Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5787190-8 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 80
Termination: Straight Solder Pins
Material: Full Metal
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
504
Multiple Of:
252
Total
$5,448.24
USD
Quantity
Unit Price
504+
$10.81
Product Variant Information section