text.skipToContent text.skipToNavigation

Manufacturer Part #

865609SLTLF

9 way Socket D-Sub Standard Connectors Crimp connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Amphenol Communications Solutions 865609SLTLF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Plastic
Shell Size: 1 E
Gender: Female
Current Rating: 5A
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
315
USA:
315
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
105
Multiple Of:
105
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$50.93
USD
Quantity
Unit Price
105
$0.485
315
$0.475
525
$0.47
2,100
$0.455
3,150+
$0.45
Product Variant Information section