text.skipToContent text.skipToNavigation

Manufacturer Part #

970-037-010R011

Black ABS 180° Cable Exit 37 Position Unshielded D-Sub Backshell

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 970-037-010R011 - Technical Attributes
Attributes Table
Type: Hardware
Accessory Type: Backshell
Hardware Type: Hood
No of Positions: 37
Color: Black
Material: ABS
Operating Temp Range: -30°C to +90°C
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.00
USD
Quantity
Unit Price
100
$2.49
200
$2.47
300
$2.46
400
$2.45
500+
$2.42
Product Variant Information section