text.skipToContent text.skipToNavigation

Manufacturer Part #

DAV11W1P743M00LF

11 (10 + 1 Power) Position Combo Plug Male Pins Connector D-Sub

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions DAV11W1P743M00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 11
No of Rows: 2
Termination: Solder
Shell Size: 2 A
Gender: Male
Current Rating: 7.5A
Voltage Rating: 300V
Contact Plating: Tin
Operating Temperature: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$3,072.00
USD
Quantity
Unit Price
100+
$10.24
Product Variant Information section