text.skipToContent text.skipToNavigation

Manufacturer Part #

ICD26S13E4GV00LF

3 Row 26 Contact Right Angle Harpoon Female Screwlock Metal Bracket Socket D-Sub

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Amphenol Communications Solutions ICD26S13E4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 26
No of Rows: 3
Termination: Solder
Material: Front Metal
Shell Size: A
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 300V
Contact Plating: Tin
Operating Temperature: -55°C to +125°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.75
USD
Quantity
Unit Price
25
$1.99
75
$1.96
125
$1.95
500
$1.91
750+
$1.89
Product Variant Information section