text.skipToContent text.skipToNavigation

Manufacturer Part #

LD09S33E4GV00LF

LD Series 2 Row 9 Position D-Sub Receptacle Female Sockets Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Amphenol Communications Solutions LD09S33E4GV00LF - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
No of Rows: 2
Termination: Solder
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 5A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +105°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,990
USA:
10,990
1,190
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.60
USD
Quantity
Unit Price
70
$0.88
210
$0.855
350
$0.845
1,050
$0.825
1,750+
$0.805
Product Variant Information section