text.skipToContent text.skipToNavigation

Manufacturer Part #

2299940-5

ZQSFP+ STACKED REC ASSEMBLY 2X1,HS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2299940-5 - Technical Attributes
Attributes Table
No of Positions: 76
Pitch: 0.8 mm
Gender: Female
Style/Orientation: Right Angle
Termination: Press-fit
Contact Plating: Gold
Current Rating: 500mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
495
Factory Lead Time:
9 Weeks
Minimum Order:
45
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,919.70
USD
Quantity
Unit Price
45+
$42.66
Product Variant Information section