Manufacturer Part #
1469265-1
Zero Degree Right Angle Male Keyed Universal Power Guide Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:225 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 1469265-1 is a part of 1469265 series zero degree right angle male keyed universal power guide module.
Features:
- Product Type Features:
- Product Type = Accessory
- Accessory Type = Guide Module
- PCB Mounting Orientation = Right Angle
- Body Features:
- Keyed Position = 0 Degrees
- Guide Pin Material = Zinc Alloy
- Guide Pin Plating = Chromate Conversion Coating
- Guide Module Material = Zinc Alloy Die Casting , Zamak 3
- Guide Module Finish = Chromate Conversion
- Contact Features:
- Accepts Contact Gender = Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
225
$2.27
450
$2.25
675
$2.24
900+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
225 per Box