text.skipToContent text.skipToNavigation

Manufacturer Part #

5788336-1

4 Position Type B Vertical Through Hole Receptacle USB

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
TE Connectivity 5788336-1 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Operating Temp Range: -55°C to +85°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,104
Factory Lead Time:
13 Weeks
Minimum Order:
1008
Multiple Of:
1008
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,582.56
USD
Quantity
Unit Price
15
$1.67
40
$1.65
125
$1.63
250
$1.62
750+
$1.57
Product Variant Information section