text.skipToContent text.skipToNavigation

Manufacturer Part #

AK674

250 mm Long 2 X USB A 5-Pin Female Connectors

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components AK674 - Technical Attributes
Attributes Table
Connector Type: USB
Length: 250mm
Shielding: Yes
Color: Beige
No of Rows: 1
No of Positions: 4/5
Insulation Resistance: 5MΩ
Contact Resistance: 2Ω
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,335.00
USD
Quantity
Unit Price
5
$5.02
20
$4.91
40
$4.86
125
$4.78
250+
$4.67
Product Variant Information section