text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBC11130

8 Position Through Hole USB Type-A Stacked USB 2.0 Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions MUSBC11130 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 8
Current Rating: 1.5A
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$358.00
USD
Quantity
Unit Price
50
$7.16
100
$7.12
150
$7.10
200
$7.09
250+
$7.03
Product Variant Information section