text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ2-ADH-1-TH

30 VAC USB 2.0 3 µin Plating Thickness, Black Insulator, USB Receptacle

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky UJ2-ADH-1-TH - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 8
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 1GΩ
Operating Temp Range: -20°C to +85°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
910
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$659.75
USD
Quantity
Unit Price
130
$0.75
390
$0.73
520
$0.725
1,300
$0.71
1,950+
$0.70
Product Variant Information section