text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ2-BH-1-TH

Standard B Type 4 Pin Horizontal 3 µin Plating Through Hole USB Jack 2.0

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky UJ2-BH-1-TH - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Receptacle, Female Sockets
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1274
Multiple Of:
98
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.42
USD
Quantity
Unit Price
98
$0.345
392
$0.335
980
$0.33
2,450
$0.325
3,920+
$0.315
Product Variant Information section