text.skipToContent text.skipToNavigation

Manufacturer Part #

009159004001106

9159 Series Board to Board Straight 2 mm Push Pull One Piece Card Edge

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2617
Product Specification Section
KYOCERA AVX 009159004001106 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 4
Pitch: 2 mm
Termination: Push Pull
Features & Applications

The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating. The 1-Piece Card Edge connector was developed to provide a reliable, low cost and simple means of connecting multiple PCB’s together.

The single stamped contact has dual contact beams to guarantee a high contact force on standard 1.6 mm PCB’s. These connectors are available in 2 through 5 positions and are on 2.0 mm pitch centers to provide a 3 amp continuous rating. Available in both black and white to meet the application requirements.

Features:

  • Coplanar PCB mating in SSL products
  • LED linear lighting strips

Applications:

  • Dual contacts provide positive contact force for enhanced reliability
  • Mates with standard 1.6 ± 0.15 mm PCB on 2.0 mm pad pitch
  • 3 amp current rating for high current applications
  • Available in white; supports SSL market preferences
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$603.75
USD
Quantity
Unit Price
750
$0.805
1,500
$0.79
2,250+
$0.78