text.skipToContent text.skipToNavigation

Manufacturer Part #

009159005001106

9159 Series 5 Way 2 mm Pitch End to End Board to Board 1 Piece Card Connector

Product Specification Section
KYOCERA AVX 009159005001106 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight
No of Positions: 5
No of Rows: 1
Pitch: 2 mm
Termination: Push Pull
Material: Nylon
Contact Plating: Tin
Current Rating: 3A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Color: White
Features & Applications
The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating. The 1-Piece Card Edge connector was developed to provide a reliable, low cost and simple means of connecting multiple PCB’s together.

The single stamped contact has dual contact beams to guarantee a high contact force on standard 1.6 mm PCB’s. These connectors are available in 2 through 5 positions and are on 2.0 mm pitch centers to provide a 3 amp continuous rating. Available in both black and white to meet the application requirements.

Features:

  • Coplanar PCB mating in SSL products
  • LED linear lighting strips

Applications:

  • Dual contacts provide positive contact force for enhanced reliability
  • Mates with standard 1.6 ± 0.15 mm PCB on 2.0 mm pad pitch
  • 3 amp current rating for high current applications
  • Available in white; supports SSL market preferences
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.88
USD
Quantity
Unit Price
1
$1.88
10
$1.71
40
$1.61
125
$1.53
400+
$1.44