text.skipToContent text.skipToNavigation

Manufacturer Part #

02021602301

Harbus 64 160 Position 2.54 mm Female Straight Press In Termination Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
HARTING 02021602301 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 160
No of Rows: 5
Pitch: 2.54 mm
Termination: Press-fit
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 1A
Operating Temp Range: -40°C to +105°C
Color: Natural
Mounting Method: Through Hole
Features & Applications
The DIN 41 612 based 160-way har-bus® 64 connectors, including the har-bus® 64 inverse and har-bus® 64S connectors, are designed for VME 64x systems that extends the standard 3 row 96-way C type connectors with additional two rows and adapts the whole system for applications where up to 160 contacts are necessaryHarbus® 64 02021602301 is a 160 position,female, straight, 2.54mm connector with press-in terminations with 17mm fixing flange
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$498.00
USD
Quantity
Unit Price
20
$24.90
40
$24.72
60
$24.61
80+
$24.48
Product Variant Information section