text.skipToContent text.skipToNavigation

Manufacturer Part #

02041601101

Harbus 64 160 Position 2.54 mm Female Right Angle Solder Termination Connector

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 1809
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 160
No of Rows: 5
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Resistance: 30mΩ
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 02041601101 is a Part of Har-bus 64 Series with 160 Position 2.54 mm Pitch Right-Angle Female Backplane Termination Connector.

Product Specifications:

  • Quality-Level: Premium
  • Contact Pitch: 2.54 mm
  • Application: VME 64x
  • Type: Har-bus 64
  • Current: 1 A @ 70°C
  • Gender: female
  • Termination Type: Solder
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$59.07
USD
Quantity
Web Price
1
$59.07
3
$55.27
10
$51.39
20
$49.28
40+
$47.26
Product Variant Information section