text.skipToContent text.skipToNavigation

Manufacturer Part #

09030009969

96 Contact 3 Row 2.54 mm DIN-Signal Shroud for Male Pin Screw Fix

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09030009969 - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Through Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$206.00
USD
Quantity
Unit Price
100
$2.06
200
$2.04
300
$2.02
500+
$1.99
Product Variant Information section