text.skipToContent text.skipToNavigation

Manufacturer Part #

09032966850

Type C 96 Position 2.54 mm Pitch Female Straight Connector DIN41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
HARTING 09032966850 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Press-fit
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -40°C to +105°C
Color: Grey
Mounting Method: Through Hole
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type C 09032966850 is a 96 position,female, 2.54mm connector with press-in terminations.
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
100
$2.60
200
$2.58
300
$2.56
400
$2.55
500+
$2.52
Product Variant Information section