text.skipToContent text.skipToNavigation

Manufacturer Part #

09061152932

15 Position Double Row 10.16 mm Solder Tail Pin Right Angle Male DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
HARTING 09061152932 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 15
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications
DIN 41612 power connectors encompass the types D,E,F and H with the complementary types FM,2F,H3 and MH.The connectors are available for various termination technologies: solder,crimp,press-in,cageclamp,wire wrap and faston.DIN41612 Type H  09061152932 is a 14+1 position,male, 2.54mm connector with angled solder pins.
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.20
USD
Quantity
Unit Price
20
$5.91
60
$5.86
80
$5.85
200
$5.81
300+
$5.77
Product Variant Information section