text.skipToContent text.skipToNavigation

Manufacturer Part #

09062152821

Type H 15 Position 2.54 mm Pitch Board to Board Female Straight DIN41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
HARTING 09062152821 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 15
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Material: Thermoplastic Resin
Contact Plating: Silver
Contact Resistance: 8mΩ
Current Rating: 15A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 09062152821 is a Type H Board to Board 15 Position Female Straight 2.54 mm DIN41612 Connector.

Features:

  • Type : Type H
  • Standard/Inverse : Standard
  • Contact gender : Female contacts
  • Size : Whole size
  • Number of contacts : 15 poles
  • Contact arrangement : Rows z and d
  • Termination : Straight solder pins
  • Termination length : 4.0 mm
  • Performance Class : Performance level 1 as per IEC 60603-2
  • Contacts : with contacts
  • Terminal finish : Silver plated
  • Board fixing : Without fixing
  • Current : 15 A max
Pricing Section
Global Stock:
200
USA:
200
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.20
USD
Quantity
Unit Price
20
$9.16
40
$9.11
60
$9.07
100
$9.03
200+
$8.95
Product Variant Information section