text.skipToContent text.skipToNavigation

Manufacturer Part #

09231486921

Type 2C 48 Position 2.54mm Pitch Male DIN41612 Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09231486921 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 48
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 09231486921 is a 48 position standard quality Type 2C solder termination DIN41612 connector.

Specifications:

  • Contact Pitch: 2.54 mm
  • No. of contacts: 48
  • Current: 2 A @ 20°C
  • Gender: Male
  • Termination Type: Solder
  • Type: 2C
  • Combination: Backplane-to-Daughtercard, Extender Card, Cable-to-Board
  • Quality-Level: standard
  • Usage on side: Daughtercard
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$47.80
USD
Quantity
Unit Price
20
$2.39
60
$2.35
100
$2.34
400
$2.29
600+
$2.26
Product Variant Information section