text.skipToContent text.skipToNavigation

Manufacturer Part #

09232326850

DIN-Signal 2C032FP-4,5C1-2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09232326850 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 32
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.20
USD
Quantity
Unit Price
20
$3.76
60
$3.70
100
$3.67
300
$3.61
500+
$3.56
Product Variant Information section