text.skipToContent text.skipToNavigation

Manufacturer Part #

106276-4

Type C 32 Position 2.54 mm Right Angle Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 106276-4 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Right Angle Header/Plug
No of Positions: 32
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1350
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,047.00
USD
Quantity
Unit Price
5
$5.41
20
$5.35
40
$5.32
125
$5.28
250+
$5.22
Product Variant Information section