text.skipToContent text.skipToNavigation

Manufacturer Part #

1375795-4

104 Position2.54 mm Receptacle Press Fit Connector PC/104 and PC/104 Plus

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1375795-4 - Technical Attributes
Attributes Table
Type: Stackable Header
Style/Orientation: Receptacle
No of Positions: 104
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
105
Multiple Of:
105
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,363.25
USD
Quantity
Unit Price
105+
$79.65
Product Variant Information section