text.skipToContent text.skipToNavigation

Manufacturer Part #

1410187-3

MULTIGIG: 7 Row 112 Position 1.8 mm Right Angle Daughtercard Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TE Connectivity 1410187-3 - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Right Angle Header/Plug
No of Positions: 112
No of Rows: 7
Pitch: 1.8 mm
Termination: Solder
Contact Plating: Gold
Current Rating: 1A
Operating Temp Range: -55°C to +105°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
810
USA:
810
10,098
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$99.80
USD
Quantity
Unit Price
1
$99.80
3
$98.24
5
$97.53
10
$96.56
20+
$95.05
Product Variant Information section