text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393659-6

48 Position 2.54 mm Plug Solder Through Hole Eurocard Type R Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393659-6 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Header/Plug
No of Positions: 48
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
300+
$3.20
Product Variant Information section