text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1926739-5

35 Positions 2 mm Pitch Right Angle Through Hole Minipak Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1926739-5 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 35
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1680
Multiple Of:
168
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15,657.60
USD
Quantity
Unit Price
1,680+
$9.32
Product Variant Information section