text.skipToContent text.skipToNavigation

Manufacturer Part #

2-583859-3

Housing Misc One Piece Card Edge Connectors/Crimp snap twin leaf

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-583859-3 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Panel Mount/Receptacle
No of Positions: 56
Pitch: 3.96 mm
Termination: Through Hole
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$8,832.00
USD
Quantity
Unit Price
1
$30.91
4
$30.46
10
$30.17
25
$29.87
40+
$29.44
Product Variant Information section