text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6450870-3

Multi Beam XLE Right Angle Short End Module Receptacle 1LP+32S+1LP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6450870-3 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
Termination: Through Hole
Mounting Method: Through Hole
Features & Applications

The 2-6450870-3 is a Multibeam XLE Right Angle Short End Module Receptacle 1LP+32S+1LP.

Product Specifications:

  • Housing Material : Glass filled high temp thermo plastic, black, UL94 V-0
  • Signal Contact : Copper Alloy
  • Power Contact : High conductivity copper alloy
  • Contact Plating : Nickel underplated all over, 000030 Gold

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1320
Multiple Of:
330
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,972.80
USD
Quantity
Unit Price
4
$6.27
15
$6.20
30
$6.17
100
$6.11
200+
$6.04
Product Variant Information section