text.skipToContent text.skipToNavigation

Manufacturer Part #

307-020-555-202

307 Series 20 Position Dual Row 3.96 mm Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-020-555-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 20
Pitch: 3.96 mm
Termination: Wire Wrap
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$727.00
USD
Quantity
Unit Price
4
$7.46
15
$7.38
30
$7.34
100
$7.27
200+
$7.18
Product Variant Information section