text.skipToContent text.skipToNavigation

Manufacturer Part #

307-030-520-202

LO P GREEN CARD EDGE .156X.200

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-030-520-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 30
Pitch: 3.96 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.36
USD
Quantity
Unit Price
4
$5.84
15
$5.78
40
$5.73
100
$5.69
250+
$5.62
Product Variant Information section