text.skipToContent text.skipToNavigation

Manufacturer Part #

307-072-540-202

307 Series 72 Positions Dual Row 3.96 mm Through-Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-072-540-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 72
Pitch: 3.96 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$323.75
USD
Quantity
Unit Price
25
$12.95
50
$12.87
75
$12.82
100
$12.79
125+
$12.68
Product Variant Information section