text.skipToContent text.skipToNavigation

Manufacturer Part #

341-020-500-202

20 Pin 3.81mm Pitch X 3.3mm Row Spacing Grey Polycarbonate Rack and Panel Plug

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 341-020-500-202 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.25
USD
Quantity
Unit Price
25
$9.73
50
$9.67
75
$9.63
100
$9.61
125+
$9.53
Product Variant Information section