Manufacturer Part #
341-020-520-201
341 Series Board to Board Receptacle 0.100 in Through Hole Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 341-020-520-201 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 20 |
| Pitch: | 0.1 in |
| Termination: | Solder Pins/Tails |
| Mounting Method: | Through Hole |
Features & Applications
The 341-020-520-201 is a part of 341 Series 20 Position Dual Row 2.54 mm Pitch Female Dual Edge Card Edge Connectors
Features:
- UL recognized
- .100 (2.54) contact spacing x .140 (3.56) row spacing
- Accepts .062 (1.57) nominal thickness P.C. board
- Low profile insulator body, .437 (11.10)
- Contact termination options include P.C. tail, wire hole, & extender board bends
- Single or dual row configurations
- Variety of mounting options
- Accepts between contact and in-contact polarizing keys
Specifications:
- Insulator Material: thermoplastic polyester, UL 94V-0
- Contact Material: copper, nickel, tin alloy, CA-725
- Contact Plating: gold on the mating area, tin on the contact tails, nickel underplate
- Current Rating: 3 amperes continuous
- Contact Resistance: 10 milliohms maximum
- Dielectric Withstanding Voltage: 1200 V AC rms @ sea level between adjacent contacts
- Insulation Resistance: 5000 megohms minimum
- Operating Temperature: -65 to +105 degrees C
- Insertion Force: 16 oz (4.45 N)
- Withdrawal Force: 1 oz (0.28 N)
Applications:
- Instrunmention
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$6.07
50
$6.04
100
$6.00
125
$5.99
375+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Mounting Method:
Through Hole