text.skipToContent text.skipToNavigation

Manufacturer Part #

341-020-520-202

20 Position Solder Tail 3.56mm Row Space Through Hole 2 Rows Pitch 2.54mm

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 341-020-520-202 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 20
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.50
USD
Quantity
Unit Price
25
$6.38
50
$6.35
100
$6.31
125
$6.30
375+
$6.24
Product Variant Information section