text.skipToContent text.skipToNavigation

Manufacturer Part #

345-040-520-201

GREEN CARD EDGE .100 X .200

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 345-040-520-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 40
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$172.75
USD
Quantity
Unit Price
25
$6.91
50
$6.87
75
$6.85
125
$6.82
250+
$6.76
Product Variant Information section