text.skipToContent text.skipToNavigation

Manufacturer Part #

346-020-521-201

346 Series 20 Position Dual Row 0.125" (3.18mm) P.C Tail Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 346-020-521-201 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 20
Pitch: 3.18 mm
Termination: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.50
USD
Quantity
Unit Price
25
$4.98
75
$4.90
100
$4.88
250
$4.81
375+
$4.75
Product Variant Information section