text.skipToContent text.skipToNavigation

Manufacturer Part #

346-062-500-202

62 Position 3.18 Pitch Through Hole Standard Edge Card Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 346-062-500-202 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 62
Pitch: 3.18 mm
Termination: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$286.00
USD
Quantity
Unit Price
25
$11.44
50
$11.37
75
$11.33
100
$11.30
125+
$11.21
Product Variant Information section