text.skipToContent text.skipToNavigation

Manufacturer Part #

346-100-520-202

Dual Row Card Edge Connector with 100 position

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 346-100-520-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 50
Pitch: 3.18 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.25
USD
Quantity
Unit Price
25
$11.01
50
$10.94
75
$10.90
100
$10.87
125+
$10.78
Product Variant Information section