text.skipToContent text.skipToNavigation

Manufacturer Part #

356-006-521-101

356 Series 12 Position Dual Row 0.156" (3.96 mm) P.C Tail Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 356-006-521-101 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Straight Socket/Receptacle
No of Positions: 6
Pitch: 3.96 mm
Termination: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.75
USD
Quantity
Unit Price
10
$1.99
30
$1.96
100
$1.93
200
$1.91
500+
$1.86
Product Variant Information section