text.skipToContent text.skipToNavigation

Manufacturer Part #

356-010-500-102

356 Series 20 Position Dual Row 0.156" (3.96 mm) Panel Mount Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 356-010-500-102 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 20
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.50
USD
Quantity
Unit Price
25
$3.14
75
$3.09
125
$3.07
250
$3.04
500+
$2.99
Product Variant Information section