text.skipToContent text.skipToNavigation

Manufacturer Part #

357-050-524-201

357 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 357-050-524-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 50
Pitch: 0.156 in
Termination: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,305.00
USD
Quantity
Unit Price
3
$8.95
10
$8.86
25
$8.79
75
$8.71
150+
$8.61
Product Variant Information section