text.skipToContent text.skipToNavigation

Manufacturer Part #

395-026-520-202

26 Position Solder Tail 5.08mm Row Space Through Hole 2Row Pitch 0.100" (2.54mm)

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 395-026-520-202 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight
No of Positions: 26
Pitch: 5.08 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.75
USD
Quantity
Unit Price
25
$5.43
50
$5.40
100
$5.37
125
$5.36
375+
$5.30
Product Variant Information section