text.skipToContent text.skipToNavigation

Manufacturer Part #

395-030-520-202

BLACK CARD EDGE .100 X .200

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 395-030-520-202 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.75
USD
Quantity
Unit Price
25
$5.71
50
$5.68
100
$5.65
125
$5.64
375+
$5.58
Product Variant Information section